
AA2214CGSK | |
|---|---|
DigiKey Part Number | 754-1568-2-ND - Tape & Reel (TR) 754-1568-1-ND - Cut Tape (CT) 754-1568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA2214CGSK |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA2214CGSK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.65mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,43900 € | 4,39 € |
| 100 | 0,32000 € | 32,00 € |
| 500 | 0,26668 € | 133,34 € |
| 1.000 | 0,24920 € | 249,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23436 € | 468,72 € |
| 4.000 | 0,22176 € | 887,04 € |
| 6.000 | 0,21531 € | 1.291,86 € |
| 10.000 | 0,20801 € | 2.080,10 € |
| 14.000 | 0,20368 € | 2.851,52 € |
| 20.000 | 0,19945 € | 3.989,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |




