
KTD2052AEVAA-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2052AEVAA-TR-ND - Tape & Reel (TR) 2763-KTD2052AEVAA-TRCT-ND - Cut Tape (CT) 2763-KTD2052AEVAA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2052AEVAA-TR |
Description | IC LED DRIVER LINEAR 24MA 8UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Yes Dimming 24mA 8-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | KTD2052AEVAA-TR Models |
Category | Current - Output / Channel 24mA |
Manufacturer Kinetic Technologies | Dimming Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 12 | Package / Case 8-UFDFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 8-UDFN (2x2) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTD2052BEVAA-TR | Kinetic Technologies | 1.187 | 2763-KTD2052BEVAA-TRCT-ND | 1,16000 € | Parametric Equivalent |
| KTD2052CEVAA-TR | Kinetic Technologies | 2.964 | 2763-KTD2052CEVAA-TRCT-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,76680 € | 19,17 € |
| 100 | 0,67950 € | 67,95 € |
| 250 | 0,63768 € | 159,42 € |
| 500 | 0,61254 € | 306,27 € |
| 1.000 | 0,60336 € | 603,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56624 € | 1.698,72 € |
| 6.000 | 0,55372 € | 3.322,32 € |
| 9.000 | 0,54745 € | 4.927,05 € |
| 15.000 | 0,54051 € | 8.107,65 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,35720 € |



