
OESL-90-2-6 | |
|---|---|
DigiKey Part Number | 226-1111-ND |
Manufacturer | |
Manufacturer Product Number | OESL-90-2-6 |
Description | KNOB KNURLED W/SKRT 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Line on Top Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.925" (23.50mm), 1.250" (31.75mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,63000 € | 15,63 € |
| 5 | 13,57600 € | 67,88 € |
| 20 | 12,19150 € | 243,83 € |
| 40 | 11,60600 € | 464,24 € |
| 60 | 11,29233 € | 677,54 € |
| 100 | 10,92500 € | 1.092,50 € |
| 260 | 10,31235 € | 2.681,21 € |
| 500 | 9,94306 € | 4.971,53 € |
| Unit Price without VAT: | 15,63000 € |
|---|---|
| Unit Price with VAT: | 18,28710 € |











