



OEDA-50-3-7 | |
|---|---|
DigiKey Part Number | 226-3140-ND |
Manufacturer | |
Manufacturer Product Number | OEDA-50-3-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Arrow on Top Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| 5 | 8,06400 € | 40,32 € |
| 20 | 7,20700 € | 144,14 € |
| 40 | 6,84575 € | 273,83 € |
| 60 | 6,65200 € | 399,12 € |
| 100 | 6,42520 € | 642,52 € |
| 260 | 6,04723 € | 1.572,28 € |
| 500 | 5,81944 € | 2.909,72 € |
| 1.000 | 5,60222 € | 5.602,22 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 10,92780 € |
















