
HD-90-4-7 | |
|---|---|
DigiKey Part Number | 226-4032-ND |
Manufacturer | |
Manufacturer Product Number | HD-90-4-7 |
Description | KNOB SMOOTH 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Line on Top and Side Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical, Wedged | |
Type | Smooth | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.990" (25.14mm) | |
Height | 1.000" (25.40mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,62000 € | 16,62 € |
| 5 | 14,45800 € | 72,29 € |
| 10 | 13,68800 € | 136,88 € |
| 25 | 12,79240 € | 319,81 € |
| 50 | 12,19680 € | 609,84 € |
| 100 | 11,66330 € | 1.166,33 € |
| 250 | 11,04196 € | 2.760,49 € |
| 500 | 10,62782 € | 5.313,91 € |
| Unit Price without VAT: | 16,62000 € |
|---|---|
| Unit Price with VAT: | 19,44540 € |















