



DDS-75-1-7 | |
|---|---|
DigiKey Part Number | 226-2024-ND |
Manufacturer | |
Manufacturer Product Number | DDS-75-1-7 |
Description | KNOB KNURLED W/SKRT 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Arrow on Skirt Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.750" (19.05mm), 1.000" (25.40mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Skirt | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,09000 € | 13,09 € |
| 5 | 11,35000 € | 56,75 € |
| 10 | 10,73300 € | 107,33 € |
| 25 | 10,01560 € | 250,39 € |
| 50 | 9,53820 € | 476,91 € |
| 100 | 9,11070 € | 911,07 € |
| 250 | 8,61300 € | 2.153,25 € |
| 500 | 8,28132 € | 4.140,66 € |
| 1.000 | 7,98381 € | 7.983,81 € |
| Unit Price without VAT: | 13,09000 € |
|---|---|
| Unit Price with VAT: | 15,31530 € |
















