
DD-50-1-5 | |
|---|---|
DigiKey Part Number | 226-2041-ND |
Manufacturer | |
Manufacturer Product Number | DD-50-1-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,70000 € | 11,70 € |
| 5 | 10,13000 € | 50,65 € |
| 10 | 9,57100 € | 95,71 € |
| 25 | 8,92080 € | 223,02 € |
| 50 | 8,48920 € | 424,46 € |
| 100 | 8,10220 € | 810,22 € |
| 250 | 7,65180 € | 1.912,95 € |
| 500 | 7,35174 € | 3.675,87 € |
| 1.000 | 7,08256 € | 7.082,56 € |
| Unit Price without VAT: | 11,70000 € |
|---|---|
| Unit Price with VAT: | 13,68900 € |









