
6100TR | |
|---|---|
DigiKey Part Number | 36-6100TR-ND - Tape & Reel (TR) 36-6100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6100TR |
Description | SMT EDGE CONNECTOR, MALE ON T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047" (1.19mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 6100TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.047" (1.19mm) | |
Tab Thickness | 0.016" (0.41mm) | |
Tab Length | 0.130" (3.30mm) | |
Length - Overall | 0.240" (6.10mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Surface Mount | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,66600 € | 6,66 € |
| 25 | 0,59600 € | 14,90 € |
| 100 | 0,53440 € | 53,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53444 € | 267,22 € |
| 1.000 | 0,38999 € | 389,99 € |
| 1.500 | 0,37608 € | 564,12 € |
| 2.500 | 0,35327 € | 883,17 € |
| 3.500 | 0,34639 € | 1.212,37 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |





