Image for 4244 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4244

DigiKey Part Number
36-4244-ND
Manufacturer
Manufacturer Product Number
4244
Description
FUSE CLIP CART 15A CHASS MNT
Customer Reference
Detailed Description
Fuse Clip 15 A 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.25" Dia (6.35mm)
Current Rating (Amps)
15 A
For Use With/Related Products
1/4" Dia Fuses
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
Brass
Contact Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.