Fuse Holder 20 A 500V 1 Circuit Blade Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 20 A 500V 1 Circuit Blade Surface Mount
3588TR
3588TR

3588TR

DigiKey Part Number
36-3588TR-ND - Tape & Reel (TR)
36-3588CT-ND - Cut Tape (CT)
36-3588DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3588TR
Description
FUSE HOLDER BLADE 500V 20A PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 500V 1 Circuit Blade Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
3588TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Miniature (ATM)
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
Gull Wing
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,17300 €11,73 €
251,09840 €27,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,09856 €549,28 €
1.0001,00948 €1.009,48 €
2.5000,86104 €2.152,60 €
5.0000,61361 €3.068,05 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,81350 €