



3587-20TR | |
|---|---|
DigiKey Part Number | 36-3587-20TR-ND - Tape & Reel (TR) 36-3587-20CT-ND - Cut Tape (CT) 36-3587-20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3587-20TR |
Description | FUSE HOLDER BLADE 20A SMD (SMT) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3587-20TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ATC, ATO, Miniature (Low Profile) (ATT) | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | Gull Wing | |
Contact Material | Brass | |
Contact Finish | Tin Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,54700 € | 15,47 € |
| 25 | 1,38680 € | 34,67 € |
| 100 | 1,18030 € | 118,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09856 € | 549,28 € |
| 1.000 | 0,99959 € | 999,59 € |
| 2.500 | 0,86103 € | 2.152,57 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,39850 € |

