Fuse Clip 15 A 500V 1 Circuit Blade Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Clip 15 A 500V 1 Circuit Blade Through Hole
3564 Bottom

3564

DigiKey Part Number
36-3564-ND
Manufacturer
Manufacturer Product Number
3564
Description
FUSE CLIP BLADE 500V 15A PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Clip 15 A 500V 1 Circuit Blade Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
15 A
For Use With/Related Products
Miniature (ATM)
Fuse Type
Blade
Fuseholder Type
Clip
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Brass
Contact Finish
Tin
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Factory Stock: 6.400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,29800 €2,98 €
250,26640 €6,66 €
1000,22560 €22,56 €
5000,18718 €93,59 €
1.0000,17310 €173,10 €
2.5000,15643 €391,08 €
5.0000,14518 €725,90 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,46800 €