



3563KTR | |
|---|---|
DigiKey Part Number | 36-3563KTR-ND - Tape & Reel (TR) 36-3563KCT-ND - Cut Tape (CT) 36-3563KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3563KTR |
Description | FUSE CLIP BLADE 500V 15A SMD REE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | Miniature (ATM) | |
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | Gull Wing | |
Contact Material | Brass | |
Contact Finish | Tin Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,82300 € | 8,23 € |
| 25 | 0,73800 € | 18,45 € |
| 100 | 0,62680 € | 62,68 € |
| 500 | 0,52198 € | 260,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,46287 € | 694,30 € |
| 3.000 | 0,43001 € | 1.290,03 € |
| 4.500 | 0,41222 € | 1.854,99 € |
| 7.500 | 0,39122 € | 2.934,15 € |
| 10.500 | 0,37819 € | 3.971,00 € |
| 15.000 | 0,36829 € | 5.524,35 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,27530 € |


















