
3561KTR | |
|---|---|
DigiKey Part Number | 36-3561KTR-ND - Tape & Reel (TR) 36-3561KCT-ND - Cut Tape (CT) 36-3561KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3561KTR |
Description | FUSE CLIP ON TAPE AND REEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3561KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 5mm Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal and Vertical | |
Termination Style | - | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,44600 € | 11,15 € |
| 100 | 0,40580 € | 40,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,40577 € | 243,46 € |
| 3.000 | 0,36619 € | 1.098,57 € |
| 6.000 | 0,29691 € | 1.781,46 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |



