



3520 | |
|---|---|
DigiKey Part Number | 36-3520-ND |
Manufacturer | |
Manufacturer Product Number | 3520 |
Description | FUSE CLIP CARTRIDGE 6.3A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 6.3 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | 5mm Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,22520 € | 5,63 € |
| 100 | 0,19060 € | 19,06 € |
| 500 | 0,15800 € | 79,00 € |
| 1.000 | 0,14606 € | 146,06 € |
| 2.500 | 0,13195 € | 329,88 € |
| 5.000 | 0,12241 € | 612,05 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

