M6x1 Cheese Head Bolt Hex Drive Titanium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25063

DigiKey Part Number
36-25063-ND
Manufacturer
Manufacturer Product Number
25063
Description
BOLT CHEESE HEAD HEX M6X1
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
M6x1 Cheese Head Bolt Hex Drive Titanium
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Cheese Head
Drive Type
Hex
Features
-
Thread Size
M6x1
Head Diameter
0.402" (10.21mm)
Head Height
0.230" (5.84mm)
Length - Below Head
0.787" (20.00mm)
Length - Overall
1.018" (25.85mm)
Material
Titanium
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,11000 €4,11 €
103,63200 €36,32 €
1.0002,07836 €2.078,36 €
Unit Price without VAT:4,11000 €
Unit Price with VAT:4,80870 €