
25055 | |
|---|---|
DigiKey Part Number | 36-25055-ND |
Manufacturer | |
Manufacturer Product Number | 25055 |
Description | BOLT CHEESE HEAD HEX M5X0.8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.343" (8.71mm) | |
Head Height | 0.193" (4.91mm) | |
Length - Below Head | 1.181" (30.00mm) | |
Length - Overall | 1.374" (34.91mm) | |
Material | Titanium | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,63200 € | 36,32 € |
| 1.000 | 2,12783 € | 2.127,83 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,30010 € |

