
25045 | |
|---|---|
DigiKey Part Number | 36-25045-ND |
Manufacturer | |
Manufacturer Product Number | 25045 |
Description | BOLT CHEESE HEAD HEX M4X0.7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.284" (7.22mm) | |
Head Height | 0.154" (3.91mm) | |
Length - Below Head | 1.181" (30.00mm) | |
Length - Overall | 1.335" (33.91mm) | |
Material | Titanium | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,29600 € | 32,96 € |
| 1.000 | 1,95959 € | 1.959,59 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 4,93740 € |

