
25041 | |
|---|---|
DigiKey Part Number | 36-25041-ND |
Manufacturer | |
Manufacturer Product Number | 25041 |
Description | BOLT CHEESE HEAD HEX M4X0.7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.284" (7.22mm) | |
Head Height | 0.154" (3.91mm) | |
Length - Below Head | 0.394" (10.00mm) | |
Length - Overall | 0.548" (13.92mm) | |
Material | Titanium | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,67200 € | 26,72 € |
| 1.000 | 1,60330 € | 1.603,30 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,10670 € |



