
2406 | |
|---|---|
DigiKey Part Number | 36-2406-ND |
Manufacturer | |
Manufacturer Product Number | 2406 |
Description | THUMB SCREW KNOB - #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.313" (7.95mm) 5/16" | |
Head Height | 0.188" (4.78mm) 3/16" | |
Length - Below Head | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.624" (15.85mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33608 € | 668,04 € |
| Unit Price without VAT: | 1,33608 € |
|---|---|
| Unit Price with VAT: | 1,56321 € |


