#10-32 Cheese Head Bolt Hex Drive Titanium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21016

DigiKey Part Number
36-21016-ND
Manufacturer
Manufacturer Product Number
21016
Description
BOLT CHEESE HEAD HEX #10-32
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
#10-32 Cheese Head Bolt Hex Drive Titanium
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Cheese Head
Drive Type
Hex
Features
-
Thread Size
#10-32
Head Diameter
0.312" (7.93mm) 5/16"
Head Height
0.190" (4.83mm)
Length - Below Head
1.000" (25.40mm) 1"
Length - Overall
1.190" (30.23mm)
Material
Titanium
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,45000 €4,45 €
103,74100 €37,41 €
1.0002,25649 €2.256,49 €
Unit Price without VAT:4,45000 €
Unit Price with VAT:5,20650 €