#10-32 Cheese Head Bolt Hex Drive Titanium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21012

DigiKey Part Number
36-21012-ND
Manufacturer
Manufacturer Product Number
21012
Description
BOLT CHEESE HEAD HEX #10-32
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
#10-32 Cheese Head Bolt Hex Drive Titanium
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Cheese Head
Drive Type
Hex
Features
-
Thread Size
#10-32
Head Diameter
0.312" (7.93mm) 5/16"
Head Height
0.190" (4.83mm)
Length - Below Head
0.750" (19.05mm) 3/4"
Length - Overall
0.940" (23.88mm)
Material
Titanium
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Factory Stock: 400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,76000 €3,76 €
103,63200 €36,32 €
Unit Price without VAT:3,76000 €
Unit Price with VAT:4,39920 €