
21010 | |
|---|---|
DigiKey Part Number | 36-21010-ND |
Manufacturer | |
Manufacturer Product Number | 21010 |
Description | BOLT CHEESE HEAD HEX #10-32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | #10-32 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.312" (7.93mm) 5/16" | |
Head Height | 0.190" (4.83mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.815" (20.70mm) | |
Material | Titanium | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,56300 € | 35,63 € |
| 1.000 | 2,15752 € | 2.157,52 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,35860 € |

