Image for 1647 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1647

DigiKey Part Number
36-1647-ND
Manufacturer
Manufacturer Product Number
1647
Description
MOUNT BRACKET 6 -32 BRASS
Customer Reference
Detailed Description
Mounting Bracket #6-32 Brass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Bracket, Threaded Hole(s)
Shape
-
Thread/Screw/Hole Size
#6-32
Material
Brass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.