
Z1812C681BPWZT | |
|---|---|
DigiKey Part Number | 399-Z1812C681BPWZTTR-ND - Tape & Reel (TR) 399-Z1812C681BPWZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z1812C681BPWZT |
Description | FERRITE BEAD 680 OHM 1812 1LN |
Customer Reference | |
Detailed Description | 680 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 4A 28mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z1812C681BPWZT Models |
Category | Current Rating (Max) 4A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 28mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1812 (4532 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.138" (3.50mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 680 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH4532HM681-T | Taiyo Yuden | 70.525 | 587-1761-1-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,56200 € | 5,62 € |
| 25 | 0,48320 € | 12,08 € |
| 50 | 0,42900 € | 21,45 € |
| 100 | 0,37910 € | 37,91 € |
| 250 | 0,31856 € | 79,64 € |
| 500 | 0,27646 € | 138,23 € |
| 1.000 | 0,24827 € | 248,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27082 € | 541,64 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |

