
Z1812C681BPWZT | |
|---|---|
DigiKey Part Number | 399-Z1812C681BPWZTTR-ND - Tape & Reel (TR) 399-Z1812C681BPWZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z1812C681BPWZT |
Description | FERRITE BEAD 680 OHM 1812 1LN |
Customer Reference | |
Detailed Description | 680 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 4A 28mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z1812C681BPWZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 680 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 28mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.138" (3.50mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,48920 € | 12,23 € |
| 50 | 0,43440 € | 21,72 € |
| 100 | 0,38380 € | 38,38 € |
| 250 | 0,32256 € | 80,64 € |
| 500 | 0,27994 € | 139,97 € |
| 1.000 | 0,25140 € | 251,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27423 € | 548,46 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |


