
Z1806C851BPWZT | |
|---|---|
DigiKey Part Number | 399-Z1806C851BPWZTTR-ND - Tape & Reel (TR) 399-Z1806C851BPWZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z1806C851BPWZT |
Description | FERRITE BEAD 850 OHM 1806 1LN |
Customer Reference | |
Detailed Description | 850 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z1806C851BPWZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 850 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,37480 € | 9,37 € |
| 50 | 0,33380 € | 16,69 € |
| 100 | 0,29550 € | 29,55 € |
| 250 | 0,24936 € | 62,34 € |
| 500 | 0,21728 € | 108,64 € |
| 1.000 | 0,18740 € | 187,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |

