Z0402C152GSMST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 63.930
Unit Price: 0,09000 €
Datasheet
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0402C152GSMST

DigiKey Part Number
399-Z0402C152GSMSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0402C152GSMST
Description
FERRITE BEAD 1.5 KOHM 0402 1LN
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
Z0402C152GSMST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes