47 V 300 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE1210K301R030

DigiKey Part Number
399-13798-2-ND - Tape & Reel (TR)
399-13798-1-ND - Cut Tape (CT)
399-13798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VE1210K301R030
Description
VARISTOR 47V 300A 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 V 300 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VE1210K301R030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
300 A
Energy
2.1J
Number of Circuits
1
Capacitance @ Frequency
850 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,31700 €3,17 €
250,28320 €7,08 €
1000,24600 €24,60 €
2500,22836 €57,09 €
5000,21770 €108,85 €
1.0000,20891 €208,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,19963 €499,07 €
5.0000,19404 €970,20 €
7.5000,19124 €1.434,30 €
12.5000,18813 €2.351,62 €
17.5000,18632 €3.260,60 €
25.0000,18458 €4.614,50 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,52650 €