
VE1206K201R030 | |
|---|---|
DigiKey Part Number | 399-13794-2-ND - Tape & Reel (TR) 399-13794-1-ND - Cut Tape (CT) 399-13794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VE1206K201R030 |
Description | VARISTOR 47V 200A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VE1206K201R030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 200 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,19880 € | 4,97 € |
| 100 | 0,17130 € | 17,13 € |
| 250 | 0,15832 € | 39,58 € |
| 500 | 0,15046 € | 75,23 € |
| 1.000 | 0,14400 € | 144,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13718 € | 342,95 € |
| 5.000 | 0,13307 € | 665,35 € |
| 7.500 | 0,13101 € | 982,57 € |
| 12.500 | 0,12873 € | 1.609,13 € |
| 17.500 | 0,12740 € | 2.229,50 € |
| 25.000 | 0,12612 € | 3.153,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

