
VE1206K201R017 | |
|---|---|
DigiKey Part Number | 399-13791-2-ND - Tape & Reel (TR) 399-13791-1-ND - Cut Tape (CT) 399-13791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VE1206K201R017 |
Description | VARISTOR 27V 200A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VE1206K201R017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 200 A | |
Energy | 0.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 740 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,19600 € | 4,90 € |
| 100 | 0,16920 € | 16,92 € |
| 250 | 0,15636 € | 39,09 € |
| 500 | 0,14860 € | 74,30 € |
| 1.000 | 0,14221 € | 142,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13548 € | 338,70 € |
| 5.000 | 0,13142 € | 657,10 € |
| 7.500 | 0,12938 € | 970,35 € |
| 12.500 | 0,12713 € | 1.589,12 € |
| 17.500 | 0,12581 € | 2.201,68 € |
| 25.000 | 0,12455 € | 3.113,75 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

