
VC2220K102R040 | |
|---|---|
DigiKey Part Number | 399-13774-2-ND - Tape & Reel (TR) 399-13774-1-ND - Cut Tape (CT) 399-13774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC2220K102R040 |
Description | VARISTOR 68V 1KA 2220 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC2220K102R040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 1 kA | |
Energy | 0.02J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79500 € | 7,95 € |
| 25 | 0,71920 € | 17,98 € |
| 100 | 0,63620 € | 63,62 € |
| 250 | 0,59660 € | 149,15 € |
| 500 | 0,57270 € | 286,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55300 € | 553,00 € |
| 2.000 | 0,53681 € | 1.073,62 € |
| 3.000 | 0,52869 € | 1.586,07 € |
| 5.000 | 0,51970 € | 2.598,50 € |
| 7.000 | 0,51445 € | 3.601,15 € |
| 10.000 | 0,50939 € | 5.093,90 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |




