
VC1210K401R025 | |
|---|---|
DigiKey Part Number | 399-13768-2-ND - Tape & Reel (TR) 399-13768-1-ND - Cut Tape (CT) 399-13768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC1210K401R025 |
Description | VARISTOR 39V 400A 1210 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 39 V 400 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC1210K401R025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 400 A | |
Energy | 1.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1060 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,23680 € | 5,92 € |
| 100 | 0,20500 € | 20,50 € |
| 250 | 0,18988 € | 47,47 € |
| 500 | 0,18074 € | 90,37 € |
| 1.000 | 0,17323 € | 173,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16529 € | 413,22 € |
| 5.000 | 0,16050 € | 802,50 € |
| 7.500 | 0,15811 € | 1.185,83 € |
| 12.500 | 0,15545 € | 1.943,12 € |
| 17.500 | 0,15390 € | 2.693,25 € |
| 25.000 | 0,15241 € | 3.810,25 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

