
VC1210K301R030 | |
|---|---|
DigiKey Part Number | 399-13766-2-ND - Tape & Reel (TR) 399-13766-1-ND - Cut Tape (CT) 399-13766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC1210K301R030 |
Description | VARISTOR 47V 300A 1210 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 V 300 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC1210K301R030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 300 A | |
Energy | 2.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 850 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,23960 € | 5,99 € |
| 100 | 0,20760 € | 20,76 € |
| 250 | 0,19224 € | 48,06 € |
| 500 | 0,18302 € | 91,51 € |
| 1.000 | 0,17541 € | 175,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16737 € | 418,42 € |
| 5.000 | 0,16252 € | 812,60 € |
| 7.500 | 0,16010 € | 1.200,75 € |
| 12.500 | 0,15741 € | 1.967,62 € |
| 17.500 | 0,15584 € | 2.727,20 € |
| 25.000 | 0,15433 € | 3.858,25 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |





