
VC1206K201R025 | |
|---|---|
DigiKey Part Number | 399-13762-2-ND - Tape & Reel (TR) 399-13762-1-ND - Cut Tape (CT) 399-13762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC1206K201R025 |
Description | VARISTOR 39V 200A 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC1206K201R025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 200 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 510 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16160 € | 4,04 € |
| 100 | 0,13860 € | 13,86 € |
| 250 | 0,12780 € | 31,95 € |
| 500 | 0,12126 € | 60,63 € |
| 1.000 | 0,11587 € | 115,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11018 € | 275,45 € |
| 5.000 | 0,10676 € | 533,80 € |
| 7.500 | 0,10504 € | 787,80 € |
| 12.500 | 0,10313 € | 1.289,12 € |
| 17.500 | 0,10202 € | 1.785,35 € |
| 25.000 | 0,10095 € | 2.523,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |



