
VC1206K201R025 | |
|---|---|
DigiKey Part Number | 399-13762-2-ND - Tape & Reel (TR) 399-13762-1-ND - Cut Tape (CT) 399-13762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC1206K201R025 |
Description | VARISTOR 39V 200A 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC1206K201R025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 200 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 510 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,28760 € | 7,19 € |
| 100 | 0,21800 € | 21,80 € |
| 250 | 0,18364 € | 45,91 € |
| 500 | 0,16250 € | 81,25 € |
| 1.000 | 0,14477 € | 144,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12567 € | 314,18 € |
| 5.000 | 0,11392 € | 569,60 € |
| 7.500 | 0,10795 € | 809,62 € |
| 12.500 | 0,10126 € | 1.265,75 € |
| 17.500 | 0,09731 € | 1.702,92 € |
| 25.000 | 0,09347 € | 2.336,75 € |
| 62.500 | 0,08778 € | 5.486,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |


