
VC1206K121R050 | |
|---|---|
DigiKey Part Number | 399-13759-2-ND - Tape & Reel (TR) 399-13759-1-ND - Cut Tape (CT) 399-13759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC1206K121R050 |
Description | VARISTOR 82V 120A 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 82 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC1206K121R050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 120 A | |
Energy | 0.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 340 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,16880 € | 4,22 € |
| 100 | 0,14500 € | 14,50 € |
| 250 | 0,13372 € | 33,43 € |
| 500 | 0,12690 € | 63,45 € |
| 1.000 | 0,12130 € | 121,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11670 € | 233,40 € |
| 4.000 | 0,11290 € | 451,60 € |
| 6.000 | 0,11100 € | 666,00 € |
| 10.000 | 0,10890 € | 1.089,00 € |
| 14.000 | 0,10767 € | 1.507,38 € |
| 20.000 | 0,10648 € | 2.129,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

