33 V 120 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC0805K121R020

DigiKey Part Number
399-13756-2-ND - Tape & Reel (TR)
399-13756-1-ND - Cut Tape (CT)
399-13756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC0805K121R020
Description
VARISTOR 33V 120A 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
33 V 120 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC0805K121R020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
120 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
290 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.166
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,12100 €1,21 €
250,10680 €2,67 €
1000,09100 €9,10 €
2500,08336 €20,84 €
5000,07884 €39,42 €
1.0000,07509 €75,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,06991 €244,69 €
7.0000,06774 €474,18 €
10.5000,06665 €699,83 €
17.5000,06545 €1.145,38 €
24.5000,06474 €1.586,13 €
35.0000,06407 €2.242,45 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21060 €