
VC0603K300R030 | |
|---|---|
DigiKey Part Number | 399-13753-2-ND - Tape & Reel (TR) 399-13753-1-ND - Cut Tape (CT) 399-13753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC0603K300R030 |
Description | VARISTOR 47V 30A 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC0603K300R030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08000 € | 2,00 € |
| 100 | 0,06760 € | 6,76 € |
| 250 | 0,06180 € | 15,45 € |
| 500 | 0,05824 € | 29,12 € |
| 1.000 | 0,05535 € | 55,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,05134 € | 179,69 € |
| 7.000 | 0,04966 € | 347,62 € |
| 10.500 | 0,04882 € | 512,61 € |
| 17.500 | 0,04788 € | 837,90 € |
| 24.500 | 0,04734 € | 1.159,83 € |
| 35.000 | 0,04682 € | 1.638,70 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |


