33 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC0603K300R020

DigiKey Part Number
399-13752-2-ND - Tape & Reel (TR)
399-13752-1-ND - Cut Tape (CT)
399-13752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC0603K300R020
Description
VARISTOR 33V 30A 0603
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
33 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC0603K300R020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
30 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
175 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.122
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09100 €0,91 €
250,08000 €2,00 €
1000,06760 €6,76 €
2500,06180 €15,45 €
5000,05824 €29,12 €
1.0000,05535 €55,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,05134 €179,69 €
7.0000,04966 €347,62 €
10.5000,04882 €512,61 €
17.5000,04788 €837,90 €
24.5000,04734 €1.159,83 €
35.0000,04682 €1.638,70 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €