22 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC0603K300R014

DigiKey Part Number
399-13750-2-ND - Tape & Reel (TR)
399-13750-1-ND - Cut Tape (CT)
399-13750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC0603K300R014
Description
VARISTOR 22V 30A 0603
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC0603K300R014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
30 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
195 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.936
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09100 €0,91 €
250,08000 €2,00 €
1000,06760 €6,76 €
2500,06180 €15,45 €
5000,05824 €29,12 €
1.0000,05535 €55,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05099 €203,96 €
8.0000,04937 €394,96 €
12.0000,04856 €582,72 €
20.0000,04766 €953,20 €
28.0000,04714 €1.319,92 €
40.0000,04663 €1.865,20 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €