
VA1812K801R030 | |
|---|---|
DigiKey Part Number | 399-VA1812K801R030TR-ND - Tape & Reel (TR) 399-VA1812K801R030CT-ND - Cut Tape (CT) 399-VA1812K801R030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VA1812K801R030 |
Description | VARISTOR 47V 800A 1812 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VA1812K801R030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 800 A | |
Energy | 3.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,44680 € | 11,17 € |
| 100 | 0,39170 € | 39,17 € |
| 250 | 0,36532 € | 91,33 € |
| 500 | 0,34942 € | 174,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33634 € | 336,34 € |
| 2.000 | 0,32558 € | 651,16 € |
| 3.000 | 0,32019 € | 960,57 € |
| 5.000 | 0,31422 € | 1.571,10 € |
| 7.000 | 0,31073 € | 2.175,11 € |
| 10.000 | 0,30737 € | 3.073,70 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |

