24 V 400 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VA1210K401R014

DigiKey Part Number
399-13746-2-ND - Tape & Reel (TR)
399-13746-1-ND - Cut Tape (CT)
399-13746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VA1210K401R014
Description
VARISTOR 24V 400A 1210
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
24 V 400 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VA1210K401R014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
21.6 V
Varistor Voltage (Typ)
24 V
Varistor Voltage (Max)
26.4 V
Current - Surge
400 A
Energy
1.6J
Number of Circuits
1
Capacitance @ Frequency
2350 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.288
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27400 €2,74 €
250,24400 €6,10 €
1000,21140 €21,14 €
2500,19588 €48,97 €
5000,18650 €93,25 €
1.0000,17876 €178,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,17058 €426,45 €
5.0000,16566 €828,30 €
7.5000,16320 €1.224,00 €
12.5000,16047 €2.005,88 €
17.5000,15887 €2.780,23 €
25.0000,15734 €3.933,50 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,46800 €