Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
For Use With/Related Products | Round Can Types | |
Device Size | 1.750" Dia (44.4mm) | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,82300 € | 28,23 € |
| 50 | 2,37800 € | 118,90 € |
| 100 | 2,24030 € | 224,03 € |
| 500 | 2,00734 € | 1.003,67 € |
| 1.000 | 1,93520 € | 1.935,20 € |
| 2.500 | 1,85897 € | 4.647,43 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,60980 € |


