
TSP6X287K035AH6710H541 | |
|---|---|
DigiKey Part Number | 399-TSP6X287K035AH6710H541-ND |
Manufacturer | |
Manufacturer Product Number | TSP6X287K035AH6710H541 |
Description | CAP TANT SMD STACK POLYMER |
Customer Reference | |
Detailed Description | 280 µF Molded Tantalum Capacitors 35 V Stacked SMD, 2 J-Lead 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TSP6X287K035AH6710H541 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.315" L x 0.350" W (8.00mm x 8.90mm) | |
Height - Seated (Max) | 0.539" (13.68mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 6X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |

