
TRS5-60BCR01 | |
|---|---|
DigiKey Part Number | 399-18178-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-60BCR01 |
Description | THERMOSTAT 60DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 140°F (60°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-60BCR01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 140°F (60°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.55A (140V) | |
Current Rating - DC | 0.55A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 5 | 7,68800 € | 38,44 € |
| 10 | 7,38800 € | 73,88 € |
| 30 | 6,96300 € | 208,89 € |
| 60 | 6,72383 € | 403,43 € |
| 90 | 6,59333 € | 593,40 € |
| 450 | 6,13500 € | 2.760,75 € |
| 960 | 5,94904 € | 5.711,08 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 9,94500 € |


