Thermostat 212°F (100°C) SPST-NO Rectangular Case Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS1-100MSR01EV

DigiKey Part Number
399-TRS1-100MSR01EV-ND
Manufacturer
Manufacturer Product Number
TRS1-100MSR01EV
Description
KEMET, TRS-, TEMPERATURE SENSORS
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 212°F (100°C) SPST-NO Rectangular Case Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TRS1-100MSR01EV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - AC
0.045A (220V)
Manufacturer
KEMET
Tolerance
±4.5°F (±2.5°C)
Series
Switching Cycles
100K
Packaging
Bulk
Termination Style
Wire Leads
Part Status
Active
Mounting Type
Free Hanging
Circuit
SPST-NO
Package / Case
Rectangular Case
Switching Temperature
212°F (100°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,23000 €16,23 €
514,79800 €73,99 €
1014,26600 €142,66 €
2513,62840 €340,71 €
5013,19220 €659,61 €
10012,79240 €1.279,24 €
50011,98626 €5.993,13 €
Manufacturers Standard Package
Unit Price without VAT:16,23000 €
Unit Price with VAT:18,98910 €