Parametric Equivalent
Parametric Equivalent

T598X476M035ATE075 | |
|---|---|
DigiKey Part Number | 399-T598X476M035ATE075TR-ND - Tape & Reel (TR) 399-T598X476M035ATE075CT-ND - Cut Tape (CT) 399-T598X476M035ATE075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598X476M035ATE075 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598X476M035ATE075 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 35 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 75mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598X476M035ATE0757280 | KEMET | 0 | 399-T598X476M035ATE0757280TR-ND | 1,75386 € | Parametric Equivalent |
| TCQE476M035R0075E | KYOCERA AVX | 0 | 478-TCQE476M035R0075ECT-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,53400 € | 25,34 € |
| 50 | 2,12580 € | 106,29 € |
| 100 | 1,99950 € | 199,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,78554 € | 892,77 € |
| 1.000 | 1,71929 € | 1.719,29 € |
| 1.500 | 1,68609 € | 2.529,14 € |
| 2.500 | 1,64930 € | 4.123,25 € |
| 3.500 | 1,62778 € | 5.697,23 € |
| 5.000 | 1,60708 € | 8.035,40 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,16520 € |













