
T598X336M035ATE065 | |
|---|---|
DigiKey Part Number | 399-16043-2-ND - Tape & Reel (TR) 399-16043-1-ND - Cut Tape (CT) 399-16043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598X336M035ATE065 |
Description | CAP TANT POLY 33UF 35V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598X336M035ATE065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 1,97500 € | 19,75 € |
| 50 | 1,63660 € | 81,83 € |
| 100 | 1,53190 € | 153,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,35488 € | 677,44 € |
| 1.000 | 1,30006 € | 1.300,06 € |
| 1.500 | 1,27260 € | 1.908,90 € |
| 2.500 | 1,24215 € | 3.105,38 € |
| 3.500 | 1,22436 € | 4.285,26 € |
| 5.000 | 1,20723 € | 6.036,15 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,29940 € |


