T598D687M2R5ATE006 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,12007 €
Datasheet
680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598D687M2R5ATE006

DigiKey Part Number
399-T598D687M2R5ATE006TR-ND - Tape & Reel (TR)
399-T598D687M2R5ATE006CT-ND - Cut Tape (CT)
399-T598D687M2R5ATE006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T598D687M2R5ATE006
Description
680.UF 2.5V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
680 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
2.5 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
6mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T598D687M2R5ATE0067706KEMET0399-T598D687M2R5ATE0067706-ND1,12007 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 €2,29 €
101,57100 €15,71 €
501,28880 €64,44 €
1001,20150 €120,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,05370 €526,85 €
1.0001,00796 €1.007,96 €
1.5000,98505 €1.477,58 €
2.5000,95964 €2.399,10 €
3.5000,94479 €3.306,76 €
5.0000,93050 €4.652,50 €
Manufacturers Standard Package
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,67930 €